- Home ›
- All Products›
- RP08-483.3SA/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 36-75; V. Out: 3.3; mA. Out: 2000
Search Keywords: RP084833SASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-483.3SA/SMD
-
Alias/AKA:31001115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$58.47
7
$52.17
14
$50.61
28
$48.44
56
$46.45
105
$45.21
252 +
$44.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments