- Home ›
- All Products›
- RP08-4805SAW/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 18-75; V. Out: 05; mA. Out: 1600
Search Keywords: RP084805SAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-4805SAW/SMD
-
Alias/AKA:30001051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$65.14
7
$56.39
14
$54.75
28
$51.75
56
$51.62
105
$50.38
252 +
$49.71
Click for Quote
Log in
to unlock special pricing