- Home ›
- All Products›
- RP08-4805SA/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 36-75; V. Out: 05; mA. Out: 1500
Search Keywords: RP084805SASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-4805SA/SMD
-
Alias/AKA:31001114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$59.64
7
$53.21
14
$51.62
28
$49.41
56
$47.38
105
$46.11
252 +
$45.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments