- Home ›
- All Products›
- RP08-2415DAW/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Search Keywords: RP082415DAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2415DAW/SMD
-
Alias/AKA:30001132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$66.53
7
$57.60
14
$55.93
28
$52.86
56
$52.73
105
$51.45
252 +
$50.78
Click for Quote
Log in
to unlock special pricing