- Home ›
- All Products›
- RP08-2412DA
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1
Search Keywords: RP082412DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2412DA
-
Alias/AKA:30000304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$48.81
7
$44.99
14
$43.64
28
$42.28
56
$40.91
105
$39.69
252 +
$37.96
Click for Quote
Log in
to unlock special pricing