- Home ›
- All Products›
- RP08-11005DAW
RECOM
RP08-11005DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1
Search Keywords: RP0811005DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-11005DAW
-
Alias/AKA:30002166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP08-11005DAW RoHS compliant?
Yes, RP08-11005DAW is RoHS compliant.
What is the lead time for RP08-11005DAW?
The standard lead time for RP08-11005DAW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$66.72
7
$57.76
14
$56.09
28
$53.01
56
$52.88
105
$51.60
252 +
$50.92
Click for Quote
Log in
to unlock special pricing