- Home ›
- All Products›
- RP06-11012DRAW
Description
+
DC-DC Converter, Dual Out, 6W, 36-160Vin, +-12Vout, 250mA, DIP24, RP06-RAW Serie
Search Keywords: RP0611012DRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP06-11012DRAW
-
Alias/AKA:21000523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$50.38
7
$44.95
14
$43.61
28
$41.74
56
$40.03
105
$38.96
252 +
$38.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments