- Home ›
- All Products›
- RP06-11005SRAW
Description
+
DC-DC Converter, Single Out, 6W, 36-160Vin, 5Vout, 1200mA, DIP24, RP06-RAW Serie
Search Keywords: RP0611005SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP06-11005SRAW
-
Alias/AKA:21000518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$50.95
7
$45.46
14
$44.10
28
$42.21
56
$40.48
105
$39.40
252 +
$38.88
Click for Quote
Log in
to unlock special pricing