- Home ›
- All Products›
- RP-053.3S/P
Description
+
DC DC CONVERTER 3.3V 1W
Search Keywords: RP0533SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-053.3S/P
-
Alias/AKA:10004507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
6
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6
$15.60
25
$14.14
50
$13.50
100
$12.92
250
$12.39
500
$12.07
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing