- Home ›
- All Products›
- RP-0509D
RECOM
RP-0509D
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W Medical 5-Pin SIP Tube
Search Keywords: RP0509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0509D
-
Alias/AKA:10000665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-0509D RoHS compliant?
Yes, RP-0509D is RoHS compliant.
What is the lead time for RP-0509D?
The standard lead time for RP-0509D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$14.15
25
$13.55
50
$13.20
100
$12.99
250
$12.71
500
$11.71
1,000 +
$11.68
Click for Quote
Log in
to unlock special pricing