- Home ›
- All Products›
- RP-0506S
Description
+
Module DC-DC 5VIN 1-OUT 6V 0.167A 1W 4-Pin SIP Module Tube
Search Keywords: RP0506S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0506S
-
Alias/AKA:10018912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.62
25
$13.25
50
$12.66
100
$12.11
250
$11.62
500
$11.31
1,000 +
$11.16
Click for Quote
Log in
to unlock special pricing