- Home ›
- All Products›
- RP03-11012DRAW
Description
+
DC-DC Converter, Dual Out, 3W, 36-160Vin, +-12Vout, 125mA, DIP24, RP03-RAW Serie
Search Keywords: RP0311012DRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP03-11012DRAW
-
Alias/AKA:21000507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$42.28
14
$41.01
28
$39.26
56
$37.64
105
$36.64
252
$36.16
504 +
$35.23
Click for Quote
Log in
to unlock special pricing