- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ROF-78E12-0.5SMD-R
Description
+
0.5A - DC-DC Converter - Input: 15 to 36 VDC - Output: 12 VDC - SMD OF - Regulated - 80000218
Search Keywords: ROF78E1205SMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:ROF-78E12-0.5SMD-R
-
Alias/AKA:80000218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$3.80
250
$3.53
500
$3.34
1,000
$3.33
2,500
$3.16
5,000
$3.12
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments