- Home ›
- All Products›
- RO-3.312S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 12; mA. Out: 83
Search Keywords: RO3312S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-3.312S
-
Alias/AKA:10001964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Manufacturer Stock:
252
can ship
Stock lot only:
20
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$7.315
42
$6.650
84
$6.500
126
$6.380
252
$6.220
504
$6.170
1,008
$6.160
2,520
$6.140
5,040 +
$6.130
Click for Quote
Log in
to unlock special pricing