- Home ›
- All Products›
- RO-243.3S/H
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 24; V. Out: 3.3; mA. Out: 303
Search Keywords: RO2433SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-243.3S/H
-
Alias/AKA:10011814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$6.72
84
$6.42
126
$6.23
252
$5.89
504
$5.88
1,008
$5.73
2,520 +
$5.51
Click for Quote
Log in
to unlock special pricing