- Home ›
- All Products›
- RO-2415S/P
RECOM
RO-2415S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Search Keywords: RO2415SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2415S/P
-
Alias/AKA:10004120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2415S/P RoHS compliant?
Yes, RO-2415S/P is RoHS compliant.
What is the lead time for RO-2415S/P?
The standard lead time for RO-2415S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$9.40
42
$7.64
84
$7.30
126
$7.09
252
$6.70
504
$6.68
1,008
$6.52
2,520 +
$6.27
Click for Quote
Log in
to unlock special pricing