- Home ›
- All Products›
- RO-2412S/P
RECOM
RO-2412S/P
The RO-2412S/P is an unregulated 1W DC/DC converter in a SIP4 package that converts a 24VDC input to a single 12VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The RO-2412S/P is an unregulated 1W DC/DC converter in a SIP4 package that converts a 24VDC input to a single 12VDC output.
Search Keywords: RO2412SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2412S/P
-
Alias/AKA:10004723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RO-2412S/P RoHS compliant?
Yes, RO-2412S/P is RoHS compliant.
What is the lead time for RO-2412S/P?
The standard lead time for RO-2412S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
168
can ship 10/2/26
Manufacturer Stock:
152
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$8.55
42
$7.96
84
$7.77
126
$7.63
252
$7.45
504
$7.38
1,008
$7.37
2,520 +
$7.35
Click for Quote
Log in
to unlock special pricing