- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RO-2405S/EP
RECOM
RO-2405S/EP
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: RO2405SEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2405S/EP
-
Alias/AKA:10016231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
42
Product Guides
+
Frequently Asked Questions
Is RO-2405S/EP RoHS compliant?
Yes, RO-2405S/EP is RoHS compliant.
What is the lead time for RO-2405S/EP?
The standard lead time for RO-2405S/EP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
5
$10.33
42
$8.94
84
$8.68
126
$8.56
252
$8.21
504
$7.99
1,008 +
$7.88
Click for Quote
Log in
to unlock special pricing