- Home ›
- All Products›
- RNM-3.33.3S/P
RECOM
RNM-3.33.3S/P
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 303
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM3333SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-3.33.3S/P
-
Alias/AKA:10901715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-3.33.3S/P RoHS compliant?
Yes, RNM-3.33.3S/P is RoHS compliant.
What is the lead time for RNM-3.33.3S/P?
The standard lead time for RNM-3.33.3S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.80
60
$8.40
120
$8.16
300
$7.71
540
$7.51
1,020 +
$7.41
Click for Quote
Log in
to unlock special pricing