- Home ›
- All Products›
- RNM-3.305S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Search Keywords: RNM3305SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-3.305S/HP
-
Alias/AKA:10901707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.59
60
$8.21
120
$7.97
300
$7.53
540
$7.33
1,020 +
$7.24
Click for Quote
Log in
to unlock special pricing