- Home ›
- All Products›
- RNM-1512S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 15; V. Out: 12; mA. Out: 83
Search Keywords: RNM1512SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-1512S/HP
-
Alias/AKA:10901701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
60
$8.19
120
$7.96
300
$7.52
540
$7.32
1,020 +
$7.22
Click for Quote
Log in
to unlock special pricing