- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RNM-123.3S/H
RECOM
RNM-123.3S/H
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM1233SH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RNM-123.3S/H |
| Alias/AKA: | 10011736 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
Product Guides
+
Frequently Asked Questions
Is RNM-123.3S/H RoHS compliant?
Yes, RNM-123.3S/H is RoHS compliant.
What is the lead time for RNM-123.3S/H?
The standard lead time for RNM-123.3S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.36
60
$7.99
120
$7.75
300
$7.33
540
$7.13
1,020 +
$7.04
Click for Quote
Log in
to unlock special pricing