- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RNM-1205S/P
RECOM
RNM-1205S/P
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: RNM1205SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-1205S/P
-
Alias/AKA:10901688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-1205S/P RoHS compliant?
Yes, RNM-1205S/P is RoHS compliant.
What is the lead time for RNM-1205S/P?
The standard lead time for RNM-1205S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 11/23/26
Minimum Order Quantity:
5
26 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5
$13.53
25
$9.16
60
$8.40
120
$8.10
300
$7.74
540
$7.68
1,020 +
$7.66
Click for Quote
Log in
to unlock special pricing