- Home ›
- All Products›
- RNM-053.3S
RECOM
RNM-053.3S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
Search Keywords: RNM0533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-053.3S
-
Alias/AKA:10011783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is RNM-053.3S RoHS compliant?
Yes, RNM-053.3S is RoHS compliant.
What is the lead time for RNM-053.3S?
The standard lead time for RNM-053.3S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 11/16/26
Minimum Order Quantity:
5
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$13.63
25
$9.19
60
$8.52
120
$8.17
300
$7.75
540
$7.67
1,020
$7.65
2,520 +
$7.63
Click for Quote
Log in
to unlock special pricing