- Home ›
- All Products›
- RNM-0515S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' DIP6 2kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Search Keywords: RNM0515SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RNM-0515S/HP
-
Alias/AKA:10901673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
60
$7.43
120
$7.22
300
$6.82
540
$6.64
1,020
$6.47
2,520 +
$6.38
Click for Quote
Log in
to unlock special pricing