RECOM
RN-3.307S/H
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 3.3; V. Out: 07; mA. Out: 180
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 3.3; V. Out: 07; mA. Out: 180
Search Keywords: RN3307SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-3.307S/H
-
Alias/AKA:10004746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is RN-3.307S/H RoHS compliant?
Yes, RN-3.307S/H is RoHS compliant.
What is the lead time for RN-3.307S/H?
The standard lead time for RN-3.307S/H is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$12.22
39
$10.58
78
$10.28
117
$10.13
273
$9.71
507
$9.45
1,014 +
$9.33
Click for Quote
Log in
to unlock special pricing