RECOM
RN-2415S/H
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 24; V. Out: 15; mA. Out: 84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 24; V. Out: 15; mA. Out: 84
Search Keywords: RN2415SH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RN-2415S/H |
| Alias/AKA: | 10001777 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
39 |
Product Guides
+
Frequently Asked Questions
Is RN-2415S/H RoHS compliant?
Yes, RN-2415S/H is RoHS compliant.
What is the lead time for RN-2415S/H?
The standard lead time for RN-2415S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$10.60
39
$9.61
78
$9.18
117
$8.91
273
$8.42
507
$8.20
1,014 +
$8.09
Click for Quote
Log in
to unlock special pricing