- Home ›
- All Products›
- RN-2412S
RECOM
RN-2412S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 104
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 104
Search Keywords: RN2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-2412S
-
Alias/AKA:10000586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is RN-2412S RoHS compliant?
Yes, RN-2412S is RoHS compliant.
What is the lead time for RN-2412S?
The standard lead time for RN-2412S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
585
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$8.70
39
$7.96
78
$7.88
117
$7.77
273
$7.62
507
$7.56
1,014 +
$7.54
Click for Quote
Log in
to unlock special pricing