- Home ›
- All Products›
- RN-1524S/HP
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 15; V. Out: 24; mA. Out: 52
Search Keywords: RN1524SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-1524S/HP
-
Alias/AKA:10901590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$10.47
39
$9.48
78
$9.06
117
$8.80
273
$8.32
507
$8.09
1,014 +
$7.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments