- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RN-1205S/HP
RECOM
RN-1205S/HP
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 12; V. Out: 05; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 12; V. Out: 05; mA. Out: 250
Search Keywords: RN1205SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-1205S/HP
-
Alias/AKA:10901572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is RN-1205S/HP RoHS compliant?
Yes, RN-1205S/HP is RoHS compliant.
What is the lead time for RN-1205S/HP?
The standard lead time for RN-1205S/HP is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
5
$11.05
39
$10.02
78
$9.57
117
$9.29
273
$8.78
507
$8.55
1,014 +
$8.43
Click for Quote
Log in
to unlock special pricing