RECOM
RN-0905S/H
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 09; V. Out: 05; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 2kV unreg; V. In: 09; V. Out: 05; mA. Out: 250
Search Keywords: RN0905SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-0905S/H
-
Alias/AKA:10001755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is RN-0905S/H RoHS compliant?
Yes, RN-0905S/H is RoHS compliant.
What is the lead time for RN-0905S/H?
The standard lead time for RN-0905S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
5
$10.07
39
$9.12
78
$8.72
117
$8.46
273
$8.00
507
$7.79
1,014 +
$7.68
Click for Quote
Log in
to unlock special pricing