- Home ›
- All Products›
- RN-0507S/P
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 07; mA. Out: 180
Search Keywords: RN0507SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RN-0507S/P
-
Alias/AKA:10901547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$9.88
39
$8.95
78
$8.55
117
$8.30
273
$7.85
507
$7.64
1,014 +
$7.54
Click for Quote
Log in
to unlock special pricing