- Home ›
- All Products›
- RMD300-110-24SUW
Description
+
The RMD300-110-24SUW is a 300W chassis-mountable DC/DC converter with an ultra-wide 16.8-137.5VDC input and a regulated 24VDC output, designed for railway applications.
Search Keywords: RMD30011024SUW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RMD300-110-24SUW
-
Alias/AKA:26000010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
78
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$380.94
3
$370.61
5 +
$365.81
Click for Quote
Log in
to unlock special pricing