- Home ›
- All Products›
- RM-2415S/HP
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 24; V. Out: 15; mA. Out: 17
Search Keywords: RM2415SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-2415S/HP
-
Alias/AKA:10011720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.58
42
$7.78
84
$7.43
126
$7.22
252
$6.82
504
$6.64
1,008
$6.47
2,520 +
$6.38
Click for Quote
Log in
to unlock special pricing