- Home ›
- All Products›
- RM-0509S/HP
Description
+
Module DC-DC 5VIN 1-OUT 9V 0.028A 0.25W Medical 4-Pin SIP Tube
Search Keywords: RM0509SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-0509S/HP
-
Alias/AKA:10004180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$7.14
84
$6.82
126
$6.62
252
$6.26
504
$6.24
1,008
$6.09
2,520 +
$5.86
Click for Quote
Log in
to unlock special pricing