- Home ›
- All Products›
- RM-0505S/H
RECOM
RM-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
Search Keywords: RM0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RM-0505S/H
-
Alias/AKA:10001724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RM-0505S/H RoHS compliant?
Yes, RM-0505S/H is RoHS compliant.
What is the lead time for RM-0505S/H?
The standard lead time for RM-0505S/H is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
273
can ship
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$6.97
84
$6.66
126
$6.46
252
$6.11
504
$6.09
1,008
$5.95
2,520 +
$5.72
Click for Quote
Log in
to unlock special pricing