- Home ›
- All Products›
- RKZE-0512S/P
Description
+
Isolated DC/DC Converters - Through Hole 2W 05Vin 12Vout 167mA Single SIP7
Search Keywords: RKZE0512SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0512S/P
-
Alias/AKA:10019044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$7.27
50
$7.25
100
$6.94
250
$6.37
500
$6.35
1,000
$6.20
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments