- Home ›
- All Products›
- RKZE-0512D
RECOM
RKZE-0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Module Tube
Search Keywords: RKZE0512D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0512D
-
Alias/AKA:10019090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZE-0512D RoHS compliant?
Yes, RKZE-0512D is RoHS compliant.
What is the lead time for RKZE-0512D?
The standard lead time for RKZE-0512D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$7.78
50
$7.76
100
$7.43
250
$6.82
500
$6.80
1,000
$6.64
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing