- Home ›
- All Products›
- RKZ3-2412S/H
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 250
Search Keywords: RKZ32412SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ3-2412S/H
-
Alias/AKA:10018681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
24
$9.89
48
$9.45
72
$9.42
120
$9.04
264
$8.67
504
$8.44
1,008 +
$8.33
Click for Quote
Log in
to unlock special pricing