- Home ›
- All Products›
- RKZ-242005D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: RKZ242005DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-242005D/P
-
Alias/AKA:10018158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$7.34
50
$7.33
100
$7.01
250
$6.44
500
$6.42
1,000
$6.27
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing