- Home ›
- All Products›
- RKZ-242005D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: RKZ242005DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-242005D/HP
-
Alias/AKA:10018159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$8.14
50
$7.78
100
$7.55
250
$7.14
500
$6.95
1,000
$6.86
2,500 +
$6.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments