- Home ›
- All Products›
- RKZ-2415S/H
RECOM
RKZ-2415S/H
Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input
Search Keywords: RKZ2415SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-2415S/H
-
Alias/AKA:10001677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-2415S/H RoHS compliant?
Yes, RKZ-2415S/H is RoHS compliant.
What is the lead time for RKZ-2415S/H?
The standard lead time for RKZ-2415S/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$11.47
50
$10.96
100
$10.64
250
$10.05
500
$9.79
1,000
$9.66
2,500 +
$9.29
Click for Quote
Log in
to unlock special pricing