- Home ›
- All Products›
- RKZ-152005D
Description
+
DC DC Converter 20V -5V 2W
Search Keywords: RKZ152005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-152005D
-
Alias/AKA:10018152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$6.83
50
$6.82
100
$6.53
250
$6.00
500
$5.98
1,000
$5.83
2,500 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments