- Home ›
- All Products›
- RKZ-122005D
Description
+
Isolated Module DC/DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input
Search Keywords: RKZ122005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-122005D
-
Alias/AKA:10018148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$6.33
50
$6.31
100
$6.04
250
$5.55
500
$5.53
1,000
$5.40
2,500
$5.19
5,000 +
$5.18
Click for Quote
Log in
to unlock special pricing