- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RKZ-121509D/H
RECOM
RKZ-121509D/H
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +15/-09; mA. Out: +67/-111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +15/-09; mA. Out: +67/-111
Search Keywords: RKZ121509DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-121509D/H
-
Alias/AKA:10017014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-121509D/H RoHS compliant?
Yes, RKZ-121509D/H is RoHS compliant.
What is the lead time for RKZ-121509D/H?
The standard lead time for RKZ-121509D/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$11.61
50
$11.09
100
$10.77
250
$10.18
500
$9.91
1,000
$9.78
2,500 +
$9.41
Click for Quote
Log in
to unlock special pricing