- Home ›
- All Products›
- RKZ-052005D
Description
+
Module DC-DC 5VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
Search Keywords: RKZ052005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-052005D
-
Alias/AKA:10018144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
On Order:
100
can ship 5/11/26
Manufacturer Stock:
51
can ship
Stock lot only:
22
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$7.282
25
$6.620
50
$6.560
100
$6.220
250
$5.910
500
$5.770
1,000
$5.720
2,500
$5.710
5,000 +
$5.690
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments