- Home ›
- All Products›
- RKZ-0515S
RECOM
RKZ-0515S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 15; mA. Out: 132
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 15; mA. Out: 132
Search Keywords: RKZ0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0515S
-
Alias/AKA:10000472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-0515S RoHS compliant?
Yes, RKZ-0515S is RoHS compliant.
What is the lead time for RKZ-0515S?
The standard lead time for RKZ-0515S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$10.263
25
$9.330
50
$9.090
100
$8.880
250
$8.650
500
$8.510
1,000
$8.480
2,500 +
$8.460
Click for Quote
Log in
to unlock special pricing