- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RKZ-0512S/HP
RECOM
RKZ-0512S/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 12; mA. Out: 168
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 12; mA. Out: 168
Search Keywords: RKZ0512SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0512S/HP
-
Alias/AKA:10011701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-0512S/HP RoHS compliant?
Yes, RKZ-0512S/HP is RoHS compliant.
What is the lead time for RKZ-0512S/HP?
The standard lead time for RKZ-0512S/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$12.39
50
$11.84
100
$11.33
250
$10.86
500
$10.57
1,000
$10.43
2,500 +
$10.04
Click for Quote
Log in
to unlock special pricing