- Home ›
- All Products›
- RK-2409S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 09; mA. Out: 111
Search Keywords: RK2409S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2409S
-
Alias/AKA:10000465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$7.67
50
$7.65
100
$7.33
250
$6.73
500
$6.71
1,000
$6.55
2,500 +
$6.29
Click for Quote
Log in
to unlock special pricing