- Home ›
- All Products›
- RK-053.3S/H6
Description
+
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module Tube
Search Keywords: RK0533SH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-053.3S/H6
-
Alias/AKA:10017911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$8.70
50
$8.31
100
$8.07
250
$7.63
500
$7.43
1,000
$7.32
2,500 +
$7.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments